Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS373-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code4632898
Product RangeRean - NYS373 Series
Also Known AsGTIN UPC EAN: 7613187010248
Your Part Number
1,055 In Stock
Need more?
1,055 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.590 (CNY19.8767) |
| 10+ | CNY17.340 (CNY19.5942) |
| 100+ | CNY17.080 (CNY19.3004) |
| 250+ | CNY15.400 (CNY17.402) |
| 500+ | CNY15.100 (CNY17.063) |
| 1000+ | CNY14.790 (CNY16.7127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.59 (CNY19.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS373-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code4632898
Product RangeRean - NYS373 Series
Also Known AsGTIN UPC EAN: 7613187010248
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product RangeRean - NYS373 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS373-0 from Rean is a phono plug features a black plated metal shell with a black colour coding ring. Rated current and contact resistance of plug depends on mated connector.
- Black colour coding ring
- Gold plated brass contacts
- Thermoplastic insulation
- Black plated zinc die-cast shell
- Rubber boot for best antikink protection
- Wire size of 24AWG
- Chuck type strain relief for cable outer diameter of 3.5mm to 6.1mm
- Lifetime <gt/> 1000 mating cycles
- Solderability complies with IEC 68-2-20
- Temperature range from -25°C to 70°C
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
Rean - NYS373 Series
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
