Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS352BGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4079629
Product RangePhono ("RCA/Cinch") NYS Series
Also Known AsGTIN UPC EAN: 1000001315966
Your Part Number
15 In Stock
100 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.610 (CNY11.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.11 (CNY22.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS352BGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4079629
Product RangePhono ("RCA/Cinch") NYS Series
Also Known AsGTIN UPC EAN: 1000001315966
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass, Zinc Body
Connector ColourBlack
External Diameter11.3mm
Product RangePhono ("RCA/Cinch") NYS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The REAN NYS352BG is a rugged, professional grade RCA/phono plug engineered for demanding audio applications. Designed with heavy duty machined brass, a reliable cable clamp, and high quality plating options, it delivers long term durability and dependable signal performance.
- Heavy duty phono (RCA) plug ideal for professional audio and video applications
- Durable construction featuring brass pins and zinc/brass housings depending on plating variant
- Reliable cable clamp system providing secure strain relief and long term stability
- High contact integrity with ≤10 mΩ contact resistance and ≥2,000 MΩ insulation resistance
- Mechanical robustness supporting <gt/>5,000 mating cycles
- Flexible insertion and withdrawal force rated at 5N to 20N
- Cable compatibility supporting outer diameters from approx. 3mm to 7.3mm
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
Phono ("RCA/Cinch") NYS Series
Gender
Plug
Connector Body Material
Brass, Zinc Body
External Diameter
11.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
