Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS322AGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4079638
Product RangeNYS Series
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.760 (CNY58.4888) |
| 10+ | CNY47.580 (CNY53.7654) |
| 100+ | CNY38.840 (CNY43.8892) |
| 250+ | CNY28.010 (CNY31.6513) |
| 500+ | CNY26.820 (CNY30.3066) |
| 1000+ | CNY24.130 (CNY27.2669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.76 (CNY58.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS322AGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4079638
Product RangeNYS Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeNYS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
5-Pin DIN plug with rubber strain relief
- Gold shell with Gold plated contacts
- Solder termination
- Cable O.D.: 5mm
- Wire size: 26 AWG
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
NYS Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
