Print Page
1,019 In Stock
600 more incoming. You can reserve stock now
1,019 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY17.900 (CNY20.227) |
| 250+ | CNY16.540 (CNY18.6902) |
| 500+ | CNY15.170 (CNY17.1421) |
| 1000+ | CNY13.640 (CNY15.4132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS240BGCopy
Manufacturer Standard Lead Time24 weeks
Order Code1390177
Product RangeNYS
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingIn Line Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-Pole, 3.5mm jack socket - Metal
- Solder termination
- Cable O.D.: Ø4mm
- -25 to +70°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
NYS
Gender
Socket
Connector Mounting
In Line Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

