Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS240Copy
Manufacturer Standard Lead Time24 weeks
Order Code1390176
Also Known AsGTIN UPC EAN: 1000001298030
Your Part Number
75 In Stock
200 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.450 (CNY16.3285) |
| 10+ | CNY14.220 (CNY16.0686) |
| 100+ | CNY11.810 (CNY13.3453) |
| 250+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY11.340 (CNY12.8142) |
| 1000+ | CNY11.110 (CNY12.5543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.45 (CNY16.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS240Copy
Manufacturer Standard Lead Time24 weeks
Order Code1390176
Also Known AsGTIN UPC EAN: 1000001298030
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingIn Line Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3-Pole, 3.5mm jack socket - Metal
- Solder termination
- Cable O.D.: Ø4mm
- -25 to +70°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
In Line Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
