Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No235-1000-FBW
Order Code1614367
Product Range200 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No235-1000-FBW
Order Code1614367
Product Range200 Series
Technical Datasheet
Resistance100ohm
Product Range200 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating157V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeGeneral Purpose
Product Diameter4.78mm
Product Length15.1mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
100ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
15.1mm
Operating Temperature Min
-
Qualification
-
Product Range
200 Series
Resistance Tolerance
± 1%
Voltage Rating
157V
Temperature Coefficient
± 20ppm/°C
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001005
.jpg)