Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No175-2R00-FBWCopy
Order Code1614363
Product Range100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No175-2R00-FBWCopy
Order Code1614363
Product Range100 Series
Technical Datasheet
Resistance2ohm
Product Range100 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating900V
Resistor TechnologyCeramic
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter8.89mm
Product Length43.7mm
Product Width0
Operating Temperature Min-65°C
Operating Temperature Max-°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
2ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
43.7mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
100 Series
Resistance Tolerance
± 1%
Voltage Rating
900V
Temperature Coefficient
± 50ppm/°C
Product Diameter
8.89mm
Product Width
0
Operating Temperature Max
-°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
.jpg)