Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZHTM-3/1.5-0-SPCopy
Manufacturer Standard Lead Time39 weeks
Order Code2798074
Product RangeZHTM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,871.000 (CNY7,764.230) |
| 5+ | CNY6,227.790 (CNY7,037.4027) |
| 10+ | CNY6,123.810 (CNY6,919.9053) |
Price for:1 Reel: (196.8ft/60m)
Minimum: 1
Multiple: 1
CNY6,871.00 (CNY7,764.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZHTM-3/1.5-0-SPCopy
Manufacturer Standard Lead Time39 weeks
Order Code2798074
Product RangeZHTM Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial196.8ft
Length - Metric60m
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeZHTM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3mm
Length - Imperial
196.8ft
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
60m
I.D. Recovered Max - Metric
1.5mm
Product Range
ZHTM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
