Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-3/1.5-0-10MCopy
Manufacturer Standard Lead Time36 weeks
Order Code3274344
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,234.110 (CNY1,394.5443) |
| 5+ | CNY1,079.850 (CNY1,220.2305) |
| 10+ | CNY894.730 (CNY1,011.0449) |
| 25+ | CNY802.180 (CNY906.4634) |
| 50+ | CNY740.460 (CNY836.7198) |
| 100+ | CNY725.660 (CNY819.9958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,234.11 (CNY1,394.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-3/1.5-0-10MCopy
Manufacturer Standard Lead Time36 weeks
Order Code3274344
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric3mm
Shrink Tubing / Boot MaterialLSZH (Low Smoke Zero Halogen)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Material
LSZH (Low Smoke Zero Halogen)
I.D. Supplied - Metric
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15498
