Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVG-95218-T020-A007Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236669
Also Known As4925453001
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,485.970 (CNY3,939.1461) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,485.97 (CNY3,939.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVG-95218-T020-A007Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236669
Also Known As4925453001
Technical Datasheet
Cable & Wire TypeSpec 44
Jacket MaterialPVF2
Jacket ColourWhite
Wire Gauge15AWG
No. of Max Strands x Strand Size37 x 0.23mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.057mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VG-95218-T020-A007 is a VG 95218 Part 20 Type A single-core insulated wire. This VG 95218 T020 Type A wire has a dual-wall construction, which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene, with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF).
- 37 number of strands
- 600V operating voltage
- 2.1mm outside cable diameter
- 15AWG wire size
- Spec 44 cable type
- Operating temperature range from -65 to 150°C (-85 to 302°F)
Technical Specifications
Cable & Wire Type
Spec 44
Jacket Colour
White
No. of Max Strands x Strand Size
37 x 0.23mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PVF2
Wire Gauge
15AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.057mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
