Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-FR-3/4-09-SPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1838311
Your Part Number
825 In Stock
Need more?
825 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 75+ | CNY23.780 (CNY26.8714) |
Price for:1 Metre
Minimum: 75
Multiple: 75
CNY1,783.50 (CNY2,015.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-FR-3/4-09-SPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1838311
Technical Datasheet
Sleeving / Tubing TypeExpandable
Internal Diameter19.05mm
Length - Metric75m
Length - Imperial246ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Length - Metric
75m
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
19.05mm
Length - Imperial
246ft
Technical Docs (1)
Alternatives for VERSAFLEX-FR-3/4-09-SP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018749
