Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFLEX-FR-1/2-09-SPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1838307
Your Part Number
3,450 In Stock
Need more?
3,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY15.850 (CNY17.9105) |
Price for:1 Metre
Minimum: 150
Multiple: 150
CNY2,377.50 (CNY2,686.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFLEX-FR-1/2-09-SPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1838307
Technical Datasheet
Sleeving ColourBlack / White
Internal Diameter12.7mm
Length - Metric150m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving Colour
Black / White
Length - Metric
150m
Internal Diameter
12.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VERSAFLEX-FR-1/2-09-SP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012849
