Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoV2-18.0-0-FSP-SMCopy
Manufacturer Standard Lead Time27 weeks
Order Code3236442
Product RangeVersafit V2
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.750 (CNY1,070.9575) |
| 5+ | CNY868.110 (CNY980.9643) |
| 10+ | CNY795.520 (CNY898.9376) |
| 25+ | CNY743.570 (CNY840.2341) |
| 50+ | CNY706.280 (CNY798.0964) |
| 100+ | CNY666.150 (CNY752.7495) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY947.75 (CNY1,070.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoV2-18.0-0-FSP-SMCopy
Manufacturer Standard Lead Time27 weeks
Order Code3236442
Product RangeVersafit V2
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.35"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit V2
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.35"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
9mm
Product Range
Versafit V2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.924137
