Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-2014AICopy
Manufacturer Standard Lead Time32 weeks
Order Code3394894
Product RangeTinel Lock Code 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,209.130 (CNY1,366.3169) |
| 5+ | CNY1,118.480 (CNY1,263.8824) |
| 10+ | CNY1,027.820 (CNY1,161.4366) |
| 25+ | CNY963.540 (CNY1,088.8002) |
| 50+ | CNY958.550 (CNY1,083.1615) |
| 100+ | CNY953.560 (CNY1,077.5228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,209.13 (CNY1,366.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AB00-2014AICopy
Manufacturer Standard Lead Time32 weeks
Order Code3394894
Product RangeTinel Lock Code 40
Technical Datasheet
Connector Shell Size21
Cable Diameter Max22.23mm
Strain Relief MaterialAluminium Alloy
Product RangeTinel Lock Code 40
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
22.23mm
Product Range
Tinel Lock Code 40
SVHC
Cadmium (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
