Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-2X-1K-3/4-9Copy
Manufacturer Standard Lead Time25 weeks
Order Code2797755
Product RangeTMS-SCE-2X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,253.710 (CNY24,016.6923) |
| 5+ | CNY19,596.470 (CNY22,144.0111) |
| 10+ | CNY17,269.610 (CNY19,514.6593) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY21,253.71 (CNY24,016.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-2X-1K-3/4-9Copy
Manufacturer Standard Lead Time25 weeks
Order Code2797755
Product RangeTMS-SCE-2X Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions19.1mm x 50.8mm
I.D. Max-
I.D. Min19.05mm
Shrink Ratio2:1
Product RangeTMS-SCE-2X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMS-SCE-2X-1K-3/4-9 from Raychem/TE Connectivity is Military Grade, Heat Shrinkable Identification Marker Sleeves fabricated from durable, flame retardant, radiation cross linked polyolefin tubing (meets the requirements of SAE-AMS-DTL 23053/5 classes 1 and 3. Ideal for the pre-termination identification of wire and cables these thick, rugged wall sleeves are supplied in ‘ladder format’ for ease of printing and kitting.
- Durable radiation crosslinked heat shrinkable polyolefin
- Meets SAE-AMS-DTL 23053/5 classes 1 and 3 requirements
- Self-extinguishing, non-flame propagating
- Military grade performance
- Resistant to key Military and Aerospace fluids (defined by RW-2511)
- Can be laser marked for superior performance
- Meets the mark permanence requirements of AS5942 and MIL 202 Method 215
- Thick, rugged wall
- 2:1 shrink ratio
- 19.05 mm (3/4") expanded inside diameter
- Temperature rating of–55°C to 135°C (-67°F to 275°F)
- Supplied in ‘ladder format’ for ease of printing and kitting
Applications
Cable & Wire Marking, Aerospace, Military, Industrial, Energy, Rail, Oil & Gas
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
19.1mm x 50.8mm
I.D. Min
19.05mm
Product Range
TMS-SCE-2X Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.066736
