Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-2X-1K-1/8-9Copy
Manufacturer Standard Lead Time33 weeks
Order Code2797748
Product RangeTMS-SCE-2X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,296.430 (CNY10,504.9659) |
| 5+ | CNY8,571.550 (CNY9,685.8515) |
| 10+ | CNY7,553.770 (CNY8,535.7601) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY9,296.43 (CNY10,504.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-2X-1K-1/8-9Copy
Manufacturer Standard Lead Time33 weeks
Order Code2797748
Product RangeTMS-SCE-2X Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions3.18mm x 50.8mm
I.D. Max-
I.D. Min3.18mm
Shrink Ratio2:1
Product RangeTMS-SCE-2X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
3.18mm x 50.8mm
I.D. Min
3.18mm
Product Range
TMS-SCE-2X Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
