Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-2X-1K-1-4Copy
Manufacturer Standard Lead Time25 weeks
Order Code2797749
Product RangeTMS-SCE-2X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33,893.760 (CNY38,299.9488) |
| 5+ | CNY31,250.920 (CNY35,313.5396) |
| 10+ | CNY27,540.220 (CNY31,120.4486) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY33,893.76 (CNY38,299.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-2X-1K-1-4Copy
Manufacturer Standard Lead Time25 weeks
Order Code2797749
Product RangeTMS-SCE-2X Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 50.8mm
I.D. Max-
I.D. Min25.4mm
Shrink Ratio2:1
Product RangeTMS-SCE-2X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
THe TMS-SCE-2X-1K-1-4 from Raychem is a military grade, heat shrink marker sleeve for the identification of wire and cables. Features a thicker, rugged wall and 2:1 shrink ratio that can aid with handling and installation.
- Military grade performance
- Durable, flame retarded, radiation cross linked heat shrinkable polyolefin
- A thicker, rugged wall, 2:1 shrink ratio
- Self-extinguishing, non-flame propagating
- Resistant to key Military and Aerospace fluids (defined by RW-2511)
- Temperature range of –55°C to 135°C
- Recommended cable diameter range 9.29mm to 21.59mm
- Pack of 1000
Applications
Cable & Wire Marking, Aerospace, Military, Energy, Industrial, Rail
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 50.8mm
I.D. Min
25.4mm
Product Range
TMS-SCE-2X Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
