Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1K-3/32-2.0-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code2797733
Product RangeTMS-SCE Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,564.110 (CNY6,287.4443) |
| 5+ | CNY4,868.600 (CNY5,501.518) |
| 10+ | CNY4,033.980 (CNY4,558.3974) |
| 25+ | CNY3,616.670 (CNY4,086.8371) |
| 50+ | CNY3,338.470 (CNY3,772.4711) |
| 100+ | CNY3,177.740 (CNY3,590.8462) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY5,564.11 (CNY6,287.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1K-3/32-2.0-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code2797733
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions2.36mm x 50.8mm
I.D. Max-
I.D. Min2.36mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
2.36mm x 50.8mm
I.D. Min
2.36mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526167
