Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1K-2-2.0-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code2797728
Product RangeTMS-SCE Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64,549.870 (CNY72,941.3531) |
| 5+ | CNY57,308.620 (CNY64,758.7406) |
| 10+ | CNY54,294.500 (CNY61,352.785) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY64,549.87 (CNY72,941.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1K-2-2.0-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code2797728
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions50.8mm x 50.8mm
I.D. Max-
I.D. Min50.8mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMS-SCE-1K-2-2.0-4 from Raychem is a military grade, heat shrink marker sleeve for the identification of wire and cables. Features a lightweight thin wall and fast recovery 3:1 shrink ratio.
- Military grade performance
- Durable, flame retarded, radiation cross linked heat shrinkable polyolefin
- Thin wall, light weight, fast recovery 3:1 shrink ratio
- Self-extinguishing, non-flame propagating
- Resistant to key Military and Aerospace fluids (defined by RW-2511)
- Temperature range of –55°C to 135°C
- Recommended cable diameter range 27.94mm to 44.95mm
- Pack of 1000
Applications
Cable & Wire Marking, Aerospace, Military, Energy, Industrial, Rail
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
50.8mm x 50.8mm
I.D. Min
50.8mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
