Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1-1/2-2.0-4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2797715
Product RangeTMS-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,561.010 (CNY8,543.9413) |
| 5+ | CNY6,615.890 (CNY7,475.9557) |
| 10+ | CNY5,638.730 (CNY6,371.7649) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY7,561.01 (CNY8,543.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1-1/2-2.0-4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2797715
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions38.1mm x 50.8mm
I.D. Max-
I.D. Min38.1mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
38.1mm x 50.8mm
I.D. Min
38.1mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
