Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/8-OUT-9
Order Code3748780
Product RangeTMS-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,146.990 (CNY2,426.0987) |
| 5+ | CNY1,878.610 (CNY2,122.8293) |
| 10+ | CNY1,570.840 (CNY1,775.0492) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY2,146.99 (CNY2,426.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/8-OUT-9
Order Code3748780
Product RangeTMS-CT Series
Technical Datasheet
I.D. Supplied - Metric9.5mm
Length - Metric50m
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.2mm
Product RangeTMS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Metric
9.5mm
I.D. Recovered Max - Imperial
0.13"
Product Range
TMS-CT Series
Length - Metric
50m
I.D. Recovered Max - Metric
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
