Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/32-OUT-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4225503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,203.790 (CNY3,620.2827) |
| 5+ | CNY3,183.180 (CNY3,596.9934) |
| 10+ | CNY3,162.560 (CNY3,573.6928) |
| 25+ | CNY3,141.950 (CNY3,550.4035) |
| 50+ | CNY3,121.330 (CNY3,527.1029) |
| 100+ | CNY2,937.510 (CNY3,319.3863) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY3,203.79 (CNY3,620.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/32-OUT-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4225503
Technical Datasheet
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourOrange
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.79mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Orange
Length - Metric
50m
I.D. Recovered Max - Metric
0.79mm
I.D. Supplied - Metric
2.36mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.031"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153
