Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/32-OUT-0
Order Code3922323
Product RangeTMS-CT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,570.770 (CNY1,774.9701) |
| 5+ | CNY1,374.430 (CNY1,553.1059) |
| 10+ | CNY1,149.240 (CNY1,298.6412) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY1,570.77 (CNY1,774.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/32-OUT-0
Order Code3922323
Product RangeTMS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourBlack
Length - Metric50m
I.D. Recovered Max - Metric0.8mm
Product RangeTMS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
0.8mm
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
2.4mm
Length - Metric
50m
Product Range
TMS-CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236
