Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/16-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922322
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,883.420 (CNY3,258.2646) |
| 100+ | CNY2,651.510 (CNY2,996.2063) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY2,883.42 (CNY3,258.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-3/16-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922322
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.189"
I.D. Supplied - Metric4.8mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.06"
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
4.8mm
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
0.189"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.06"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.519372
