Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1-OUT-3Copy
Manufacturer Standard Lead Time42 weeks
Order Code4225509
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,642.350 (CNY14,285.8555) |
| 5+ | CNY11,186.110 (CNY12,640.3043) |
| 10+ | CNY10,974.080 (CNY12,400.7104) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY12,642.35 (CNY14,285.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1-OUT-3Copy
Manufacturer Standard Lead Time42 weeks
Order Code4225509
Technical Datasheet
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.333"
I.D. Recovered Max - Metric8.46mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
I.D. Supplied - Imperial
1"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.333"
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Metric
25.4mm
Length - Metric
50m
I.D. Recovered Max - Metric
8.46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0545
