Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/8-OUT-6Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224909
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,515.790 (CNY2,842.8427) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY2,515.79 (CNY2,842.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/8-OUT-6Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224909
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.042"
I.D. Recovered Max - Metric1.07mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.125"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.042"
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
3.18mm
Length - Metric
50m
I.D. Recovered Max - Metric
1.07mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1705
