Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/8-OUT-5Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,674.470 (CNY4,152.1511) |
| 5+ | CNY3,600.990 (CNY4,069.1187) |
| 10+ | CNY3,527.500 (CNY3,986.075) |
| 25+ | CNY3,454.010 (CNY3,903.0313) |
| 50+ | CNY3,409.620 (CNY3,852.8706) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY3,674.47 (CNY4,152.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/8-OUT-5Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224911
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.042"
I.D. Recovered Max - Metric1.07mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.125"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.042"
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
3.18mm
Length - Metric
50m
I.D. Recovered Max - Metric
1.07mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1705
