Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/8-OUT-2Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,274.620 (CNY2,570.3206) |
| 5+ | CNY2,229.130 (CNY2,518.9169) |
| 10+ | CNY2,183.640 (CNY2,467.5132) |
| 25+ | CNY2,138.150 (CNY2,416.1095) |
| 50+ | CNY2,092.660 (CNY2,364.7058) |
| 100+ | CNY2,047.160 (CNY2,313.2908) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY2,274.62 (CNY2,570.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/8-OUT-2Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224913
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.042"
I.D. Recovered Max - Metric1.07mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.125"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.042"
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
3.18mm
Length - Metric
50m
I.D. Recovered Max - Metric
1.07mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1705
