Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/2-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922318
Product RangeTMS-CT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,261.430 (CNY4,815.4159) |
| 5+ | CNY3,728.750 (CNY4,213.4875) |
| 10+ | CNY3,654.180 (CNY4,129.2234) |
| 25+ | CNY3,579.600 (CNY4,044.948) |
| 50+ | CNY3,505.030 (CNY3,960.6839) |
| 100+ | CNY3,430.450 (CNY3,876.4085) |
Price for:1 Reel: (50m)
Minimum: 1
Multiple: 1
CNY4,261.43 (CNY4,815.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1/2-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922318
Product RangeTMS-CT Series
Technical Datasheet
I.D. Supplied - Imperial0.5"
Shrink Tubing / Boot ColourBlack
Length - Metric50m
I.D. Recovered Max - Imperial0.17"
Product RangeTMS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Metric
50m
Product Range
TMS-CT Series
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
0.17"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134
