Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1-1/2-OUT-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3922317
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,812.760 (CNY14,478.4188) |
| 5+ | CNY11,211.160 (CNY12,668.6108) |
| 10+ | CNY10,986.940 (CNY12,415.2422) |
Price for:1 Reel: (164ft)
Minimum: 1
Multiple: 1
CNY12,812.76 (CNY14,478.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CT-50M-1-1/2-OUT-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3922317
Technical Datasheet
I.D. Supplied - Metric38.1mm
Length - Imperial164ft
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Metric
38.1mm
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Length - Imperial
164ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.558971
