Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTHA-PDKG-19Copy
Manufacturer Standard Lead Time6 weeks
Order Code3276665
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY762.200 (CNY861.286) |
| 5+ | CNY705.030 (CNY796.6839) |
| 10+ | CNY647.860 (CNY732.0818) |
| 25+ | CNY607.320 (CNY686.2716) |
| 50+ | CNY578.370 (CNY653.5581) |
| 100+ | CNY550.800 (CNY622.404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY762.20 (CNY861.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTHA-PDKG-19Copy
Manufacturer Standard Lead Time6 weeks
Order Code3276665
Technical Datasheet
Internal Diameter31.75mm
Cable Clamp / Clip MaterialPEEK (Polyetheretherketone), Glass Filled
Height41.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
31.75mm
Height
41.7mm
SVHC
No SVHC (21-Jan-2025)
Cable Clamp / Clip Material
PEEK (Polyetheretherketone), Glass Filled
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
