Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD15Y-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code2797646
Product RangeSTD Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.750 (CNY61.8675) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY54.75 (CNY61.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSTD15Y-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code2797646
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
LegendD
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max8.5mm
Cable Diameter Min5.8mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
5.8mm
Product Range
STD Series
Legend
D
Marker Colour
Yellow
Cable Diameter Max
8.5mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
