
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.720 (CNY121.7236) |
| 10+ | CNY93.680 (CNY105.8584) |
| 25+ | CNY80.170 (CNY90.5921) |
| 100+ | CNY75.060 (CNY84.8178) |
| 250+ | CNY72.090 (CNY81.4617) |
| 500+ | CNY68.480 (CNY77.3824) |
Product Information
Product Overview
The STD series individual Snap-on Markers made of UV stabilized PVC. It is used to identify wires and small cables permanently. STD markers are white and yellow. Markers are side-entry installed using an applicator wand, so allowing identification after termination and/or installation. These markers have an expanding profile which enable smarkers to accommodate a wide range of wire and small cable sizes. Markers are supplied chevron cut to ensure the legend remains aligned. Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in Energy projects including power stations, oil refineries and offshore platforms.
- Resistant to key fluids, including those used in energy and oil refineries
- Secure grip for positive fixing to cable
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Post termination cable identification
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Snap On Pre Printed
Black
-
5.8mm
STD Series
4
Yellow
8.5mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
