
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.700 (CNY32.431) |
| 10+ | CNY24.100 (CNY27.233) |
| 100+ | CNY20.630 (CNY23.3119) |
| 250+ | CNY20.220 (CNY22.8486) |
| 500+ | CNY19.810 (CNY22.3853) |
| 1000+ | CNY19.400 (CNY21.922) |
Product Information
Product Overview
The STD series individual Snap-on Markers made of UV stabilized PVC. It is used to identify wires and small cables permanently. STD markers are white and yellow. Markers are side-entry installed using an applicator wand, so allowing identification after termination and/or installation. These markers have an expanding profile which enable smarkers to accommodate a wide range of wire and small cable sizes. Markers are supplied chevron cut to ensure the legend remains aligned. Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in Energy projects including power stations, oil refineries and offshore platforms.
- Resistant to key fluids, including those used in energy and oil refineries
- Secure grip for positive fixing to cable
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Post termination cable identification
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Snap On Pre Printed
Black
-
4.5mm
STD Series
6
White
6mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
