Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD09Y-BCopy
Manufacturer Standard Lead Time11 weeks
Order Code2797644
Product RangeSTD Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.920 (CNY162.6296) |
| 4+ | CNY126.370 (CNY142.7981) |
| 9+ | CNY114.760 (CNY129.6788) |
| 34+ | CNY105.200 (CNY118.876) |
Price for:Pack of 300
Minimum: 1
Multiple: 1
CNY143.92 (CNY162.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD09Y-BCopy
Manufacturer Standard Lead Time11 weeks
Order Code2797644
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
LegendB
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max4.5mm
Cable Diameter Min3.25mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.25mm
Product Range
STD Series
Legend
B
Marker Colour
Yellow
Cable Diameter Max
4.5mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669
