Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD05Y-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2797643
Product RangeSTD Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.780 (CNY152.3014) |
| 10+ | CNY134.410 (CNY151.8833) |
| 25+ | CNY134.030 (CNY151.4539) |
| 100+ | CNY133.660 (CNY151.0358) |
| 250+ | CNY133.280 (CNY150.6064) |
| 500+ | CNY130.620 (CNY147.6006) |
Price for:Pack of 300
Minimum: 1
Multiple: 1
CNY134.78 (CNY152.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD05Y-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2797643
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend3
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max3mm
Cable Diameter Min2.3mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.3mm
Product Range
STD Series
Legend
3
Marker Colour
Yellow
Cable Diameter Max
3mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
