Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD03W-2Copy
Order Code2797642
Product RangeSTD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.680 (CNY152.1884) |
| 10+ | CNY117.850 (CNY133.1705) |
| 25+ | CNY97.650 (CNY110.3445) |
| 100+ | CNY87.550 (CNY98.9315) |
| 250+ | CNY80.810 (CNY91.3153) |
| 500+ | CNY76.570 (CNY86.5241) |
Price for:Pack of 300
Minimum: 1
Multiple: 1
CNY134.68 (CNY152.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD03W-2Copy
Order Code2797642
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend2
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max2.65mm
Cable Diameter Min1.9mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.9mm
Product Range
STD Series
Legend
2
Marker Colour
White
Cable Diameter Max
2.65mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
