Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRW-175-E-3/16-X-STKCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236422
Product RangeRW-175-E Series
Your Part Number
981 In Stock
30 more incoming. You can reserve stock now
981 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.750 (CNY65.2575) |
| 10+ | CNY55.410 (CNY62.6133) |
| 100+ | CNY52.970 (CNY59.8561) |
| 250+ | CNY44.100 (CNY49.833) |
| 500+ | CNY38.480 (CNY43.4824) |
| 1000+ | CNY32.950 (CNY37.2335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.75 (CNY65.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRW-175-E-3/16-X-STKCopy
Manufacturer Standard Lead Time14 weeks
Order Code3236422
Product RangeRW-175-E Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.19"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeRW-175-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.19"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
-
I.D. Recovered Max - Metric
2.4mm
Product Range
RW-175-E Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040415
