Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-375-3/32-X-SPCopy
Manufacturer Standard Lead Time32 weeks
Order Code3236413
Product RangeRT-375 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,339.040 (CNY3,773.1152) |
| 5+ | CNY3,317.560 (CNY3,748.8428) |
| 10+ | CNY3,296.080 (CNY3,724.5704) |
| 25+ | CNY3,274.600 (CNY3,700.298) |
| 50+ | CNY3,253.110 (CNY3,676.0143) |
| 100+ | CNY3,061.520 (CNY3,459.5176) |
Price for:1 Reel: (492ft/150m)
Minimum: 1
Multiple: 1
CNY3,339.04 (CNY3,773.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-375-3/32-X-SPCopy
Manufacturer Standard Lead Time32 weeks
Order Code3236413
Product RangeRT-375 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.09"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.09"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
150m
I.D. Recovered Max - Metric
1.2mm
Product Range
RT-375 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
