Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-375-1/8-X-SPCopy
Manufacturer Standard Lead Time38 weeks
Order Code3236411
Product RangeRT-375 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,845.420 (CNY4,345.3246) |
| 5+ | CNY3,820.680 (CNY4,317.3684) |
| 10+ | CNY3,795.940 (CNY4,289.4122) |
| 25+ | CNY3,771.200 (CNY4,261.456) |
| 50+ | CNY3,746.450 (CNY4,233.4885) |
| 100+ | CNY3,525.820 (CNY3,984.1766) |
Price for:1 Reel: (492ft/150m)
Minimum: 1
Multiple: 1
CNY3,845.42 (CNY4,345.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-375-1/8-X-SPCopy
Manufacturer Standard Lead Time38 weeks
Order Code3236411
Product RangeRT-375 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.13"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.13"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
150m
I.D. Recovered Max - Metric
1.6mm
Product Range
RT-375 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
