Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-9.5-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922314
Product RangeRPS-CT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,658.060 (CNY3,003.6078) |
| 5+ | CNY2,325.800 (CNY2,628.154) |
| 10+ | CNY2,279.290 (CNY2,575.5977) |
| 25+ | CNY2,232.770 (CNY2,523.0301) |
| 50+ | CNY2,186.260 (CNY2,470.4738) |
| 100+ | CNY2,139.740 (CNY2,417.9062) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY2,658.06 (CNY3,003.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-9.5-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922314
Product RangeRPS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Recovered Max - Metric
3.2mm
Product Range
RPS-CT Series
I.D. Recovered Max - Imperial
0.13"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014769
