Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-CT-50M-4.8-OUT-2Copy
Order Code4224908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,652.610 (CNY4,127.4493) |
| 5+ | CNY3,196.040 (CNY3,611.5252) |
| 10+ | CNY2,648.150 (CNY2,992.4095) |
| 25+ | CNY2,374.200 (CNY2,682.846) |
| 50+ | CNY2,191.570 (CNY2,476.4741) |
| 100+ | CNY2,095.600 (CNY2,368.028) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,652.61 (CNY4,127.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-CT-50M-4.8-OUT-2Copy
Order Code4224908
Technical Datasheet
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.8mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
I.D. Supplied - Imperial
0.187"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.062"
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Metric
4.8mm
Length - Metric
50m
I.D. Recovered Max - Metric
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2265
