Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-4.8-OUT-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code3922312
Product RangeRPS-CT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,248.020 (CNY3,670.2626) |
| 5+ | CNY3,183.060 (CNY3,596.8578) |
| 10+ | CNY3,118.100 (CNY3,523.453) |
| 25+ | CNY3,053.140 (CNY3,450.0482) |
| 50+ | CNY2,988.180 (CNY3,376.6434) |
| 100+ | CNY2,923.220 (CNY3,303.2386) |
Price for:1 Reel: (164ft)
Minimum: 1
Multiple: 1
CNY3,248.02 (CNY3,670.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-4.8-OUT-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code3922312
Product RangeRPS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Metric4.8mm
Length - Imperial164ft
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Length - Imperial
164ft
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
4.8mm
I.D. Recovered Max - Metric
1.6mm
Product Range
RPS-CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
