Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-38.1-OUT-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3922311
Product RangeRPS-CT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,040.960 (CNY12,476.2848) |
| 5+ | CNY9,660.840 (CNY10,916.7492) |
| 10+ | CNY9,467.630 (CNY10,698.4219) |
Price for:1 Reel: (50m)
Minimum: 1
Multiple: 1
CNY11,040.96 (CNY12,476.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-38.1-OUT-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3922311
Product RangeRPS-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric38.1mm
Length - Metric50m
I.D. Recovered Max - Metric19.1mm
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
50m
Product Range
RPS-CT Series
I.D. Supplied - Metric
38.1mm
I.D. Recovered Max - Metric
19.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236
