Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-19.0-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922308
Product RangeRPS-CT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,766.370 (CNY5,385.9981) |
| 5+ | CNY4,170.570 (CNY4,712.7441) |
| 10+ | CNY4,087.160 (CNY4,618.4908) |
| 25+ | CNY4,003.750 (CNY4,524.2375) |
| 50+ | CNY3,920.340 (CNY4,429.9842) |
| 100+ | CNY3,836.930 (CNY4,335.7309) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY4,766.37 (CNY5,386.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-19.0-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922308
Product RangeRPS-CT Series
Technical Datasheet
Shrink Ratio3:1
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.25"
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.25"
Product Range
RPS-CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255111
