Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-12.7-OUT-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code4225472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,504.270 (CNY7,349.8251) |
| 5+ | CNY5,691.240 (CNY6,431.1012) |
| 10+ | CNY4,715.600 (CNY5,328.628) |
| 25+ | CNY4,227.780 (CNY4,777.3914) |
| 50+ | CNY3,902.570 (CNY4,409.9041) |
| 100+ | CNY3,727.090 (CNY4,211.6117) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY6,504.27 (CNY7,349.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-12.7-OUT-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code4225472
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.166"
I.D. Recovered Max - Metric4.22mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.166"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Metric
12.7mm
Length - Metric
50m
I.D. Recovered Max - Metric
4.22mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.549
