Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-12.7-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922307
Product RangeRPS-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,493.210 (CNY3,947.3273) |
| 5+ | CNY3,056.550 (CNY3,453.9015) |
| 10+ | CNY2,995.420 (CNY3,384.8246) |
| 25+ | CNY2,934.290 (CNY3,315.7477) |
| 50+ | CNY2,873.160 (CNY3,246.6708) |
| 100+ | CNY2,812.030 (CNY3,177.5939) |
Price for:1 Reel: (50m)
Minimum: 1
Multiple: 1
CNY3,493.21 (CNY3,947.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-CT-50M-12.7-OUT-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3922307
Product RangeRPS-CT Series
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Metric50m
I.D. Recovered Max - Imperial0.17"
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
0.17"
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
12.7mm
Length - Metric
50m
Product Range
RPS-CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
