Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-400-1000/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Order Code2797710
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,963.100 (CNY21,428.303) |
| 5+ | CNY17,484.470 (CNY19,757.4511) |
| 10+ | CNY15,408.380 (CNY17,411.4694) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY18,963.10 (CNY21,428.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-400-1000/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Order Code2797710
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions38.1mm x 48.26mm
I.D. Max-
I.D. Min38.1mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RPS-1K-400-1000/2.0-9 from Raychem/TE Connectivity is Commercial-Grade Heat Shrinkable Identification Marker Sleeves made from flame retardant, crosslinked polyolefin tubing material. Ideal for the pre-termination identification of wire and cables these thin wall sleeves are supplied in ‘ladder format’ for ease of printing and kitting. Suitable for many commercial and industrial applications.
- Commercial grade heat shrinkable sleeves for wire and cable identification
- White flame retardant, cross-lined polyolefin material
- Supplied diameter 38.1 mm (1.5" )
- 3:1 shrink ratio
- Good chemical and solvent resistance
- Can be thermal transfer marked
- Operating temperature range of -30°C to105°C
- Supplied in "ladder format" for ease of printing and kitting
Applications
Cable & Wire Marking, Commercial, Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
38.1mm x 48.26mm
I.D. Min
38.1mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
