Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-18-12/2.0-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code2797706
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,348.850 (CNY7,174.2005) |
| 5+ | CNY6,221.880 (CNY7,030.7244) |
| 10+ | CNY6,094.900 (CNY6,887.237) |
| 25+ | CNY5,967.920 (CNY6,743.7496) |
| 50+ | CNY5,840.950 (CNY6,600.2735) |
| 100+ | CNY5,713.970 (CNY6,456.7861) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY6,348.85 (CNY7,174.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-18-12/2.0-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code2797706
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions4.75mm x 48.26mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 48.26mm
I.D. Min
4.75mm
Product Range
RPS Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
