Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-16-10/2.0-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code2797704
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,064.880 (CNY4,593.3144) |
| 5+ | CNY3,747.930 (CNY4,235.1609) |
| 10+ | CNY3,302.900 (CNY3,732.277) |
| 25+ | CNY3,294.820 (CNY3,723.1466) |
| 50+ | CNY3,286.730 (CNY3,714.0049) |
| 100+ | CNY3,278.640 (CNY3,704.8632) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,064.88 (CNY4,593.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-16-10/2.0-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code2797704
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions6.35mm x 48.26mm
I.D. Max-
I.D. Min6.35mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.35mm x 48.26mm
I.D. Min
6.35mm
Product Range
RPS Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
